Parametric Equivalent

2SCR293PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SCR293PHZGT100TR-ND - Tape & Reel (TR) 846-2SCR293PHZGT100CT-ND - Cut Tape (CT) 846-2SCR293PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR293PHZGT100 |
Description | TRANS NPN 30V 1A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 320MHz 2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2 W |
Part Status Active | Frequency - Transition 320MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 500mA | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR293PT100 | Rohm Semiconductor | 0 | 2SCR293PT100-ND | 0,16876 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,36420 € | 36,42 € |
| 500 | 0,28048 € | 140,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25352 € | 253,52 € |
| 2.000 | 0,23082 € | 461,64 € |
| 3.000 | 0,21925 € | 657,75 € |
| 5.000 | 0,20624 € | 1.031,20 € |
| 7.000 | 0,19854 € | 1.389,78 € |
| 10.000 | 0,19105 € | 1.910,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


