Bipolar (BJT) Transistor NPN 60 V 2 A 200MHz 1 W Through Hole ATV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5880TV2Q

DigiKey Part Number
2SC5880TV2Q-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5880TV2Q
Description
TRANS NPN 60V 2A ATV
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 2 A 200MHz 1 W Through Hole ATV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 2V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
ATV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.