
2SC5868TLQ | |
|---|---|
DigiKey Part Number | 2SC5868TLQTR-ND - Tape & Reel (TR) 2SC5868TLQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SC5868TLQ |
Description | TRANS NPN 60V 0.5A TSMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 300MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5868TLQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR514RTL | Rohm Semiconductor | 1.248 | 2SCR514RTLCT-ND | 0,73000 € | Similar |
| PBSS4160T,215 | Nexperia USA Inc. | 0 | 1727-3939-1-ND | 0,26000 € | Similar |
| ZXTN2018FTA | Diodes Incorporated | 26.932 | ZXTN2018FCT-ND | 1,21000 € | Similar |
| ZXTN2031FTA | Diodes Incorporated | 2.469 | ZXTN2031FCT-ND | 1,29000 € | Similar |
| ZXTN25050DFHTA | Diodes Incorporated | 7.751 | ZXTN25050DFHCT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,18040 € | 18,04 € |
| 500 | 0,13580 € | 67,90 € |
| 1.000 | 0,12137 € | 121,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10302 € | 309,06 € |
| 6.000 | 0,09376 € | 562,56 € |
| 9.000 | 0,08905 € | 801,45 € |
| 15.000 | 0,08900 € | 1.335,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

