
2SC5826TV2Q | |
|---|---|
DigiKey Part Number | 2SC5826TV2Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5826TV2Q |
Description | TRANS NPN 60V 3A ATV |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 200MHz 1 W Through Hole ATV |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 1 W |
Part Status Obsolete | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case 3-SIP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Supplier Device Package ATV |

