RF Transistor NPN 11V 50mA 3.2GHz 150mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5662T2LP

DigiKey Part Number
2SC5662T2LPTR-ND - Tape & Reel (TR)
2SC5662T2LPCT-ND - Cut Tape (CT)
2SC5662T2LPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5662T2LP
Description
RF TRANS NPN 11V 3.2GHZ VMT3
Customer Reference
Detailed Description
RF Transistor NPN 11V 50mA 3.2GHz 150mW Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC5662T2LP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
11V
Frequency - Transition
3.2GHz
Noise Figure (dB Typ @ f)
3.5dB @ 500MHz
Gain
-
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.641
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31800 €3,18 €
1000,20260 €20,26 €
5000,15298 €76,49 €
1.0000,13697 €136,97 €
2.0000,12349 €246,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,10873 €869,84 €
16.0000,10022 €1.603,52 €
24.0000,09588 €2.301,12 €
40.0000,09100 €3.640,00 €
56.0000,08812 €4.934,72 €
80.0000,08531 €6.824,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €