
2SC5659T2LP | |
|---|---|
DigiKey Part Number | 2SC5659T2LPTR-ND - Tape & Reel (TR) 2SC5659T2LPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SC5659T2LP |
Description | TRANS NPN 25V 0.05A VMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 300MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5659T2LP Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package VMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14980 € | 14,98 € |
| 500 | 0,11200 € | 56,00 € |
| 1.000 | 0,09980 € | 99,80 € |
| 2.000 | 0,08951 € | 179,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07354 € | 588,32 € |
| 16.000 | 0,06937 € | 1.109,92 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

