Bipolar (BJT) Transistor NPN 12 V 500 mA 320MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5585TL

DigiKey Part Number
2SC5585TLTR-ND - Tape & Reel (TR)
2SC5585TLCT-ND - Cut Tape (CT)
2SC5585TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5585TL
Description
TRANS NPN 12V 0.5A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 500 mA 320MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC5585TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 10mA, 2V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
320MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-75, SOT-416
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
EMT3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31600 €3,16 €
1000,20180 €20,18 €
5000,15210 €76,05 €
1.0000,13606 €136,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11567 €347,01 €
6.0000,10539 €632,34 €
9.0000,10015 €901,35 €
15.0000,09426 €1.413,90 €
21.0000,09077 €1.906,17 €
30.0000,08738 €2.621,40 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €