
2SC5585TL | |
|---|---|
DigiKey Part Number | 2SC5585TLTR-ND - Tape & Reel (TR) 2SC5585TLCT-ND - Cut Tape (CT) 2SC5585TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5585TL |
Description | TRANS NPN 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 500 mA 320MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5585TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,19270 € | 19,27 € |
| 500 | 0,14528 € | 72,64 € |
| 1.000 | 0,12998 € | 129,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11049 € | 331,47 € |
| 6.000 | 0,10067 € | 604,02 € |
| 9.000 | 0,09567 € | 861,03 € |
| 15.000 | 0,09004 € | 1.350,60 € |
| 21.000 | 0,08671 € | 1.820,91 € |
| 30.000 | 0,08347 € | 2.504,10 € |
| 75.000 | 0,07853 € | 5.889,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


