
2SC5060TV2M | |
|---|---|
DigiKey Part Number | 2SC5060TV2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5060TV2M |
Description | TRANS NPN DARL 90V 1A ATV |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 90 V 1 A 80MHz 1 W Through Hole ATV |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 500mA, 3V |
Packaging Tape & Reel (TR) | Power - Max 1 W |
Part Status Obsolete | Frequency - Transition 80MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 90 V | Package / Case 3-SIP |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 500mA | Supplier Device Package ATV |

