Bipolar (BJT) Transistor NPN 20 V 10 A 150MHz 10 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5001TLR

DigiKey Part Number
2SC5001TLRTR-ND - Tape & Reel (TR)
2SC5001TLRCT-ND - Cut Tape (CT)
2SC5001TLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5001TLR
Description
TRANS NPN 20V 10A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 10 A 150MHz 10 W Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
2SC5001TLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Mfr
Power - Max
10 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
CPT3
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SD1805F-TL-Eonsemi9102SD1805F-TL-EOSCT-ND1,73000 €Similar
In-Stock: 3.398
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
100,99200 €9,92 €
1000,66490 €66,49 €
5000,52472 €262,36 €
1.0000,47960 €479,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,40640 €1.016,00 €
5.0000,37794 €1.889,70 €
7.5000,36652 €2.748,90 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €