2SC4774T106S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7.888
Unit Price: 0,26000 €
Datasheet
RF Transistor NPN 6V 50mA 800MHz 200mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 6V 50mA 800MHz 200mW Surface Mount UMT3
UMT3

2SC4774T106S

DigiKey Part Number
2SC4774T106STR-ND - Tape & Reel (TR)
2SC4774T106SCT-ND - Cut Tape (CT)
2SC4774T106SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4774T106S
Description
RF TRANS NPN 6V 800MHZ UMT3
Customer Reference
Detailed Description
RF Transistor NPN 6V 50mA 800MHz 200mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC4774T106S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Current - Collector (Ic) (Max)
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Transistor Type
NPN
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
6V
Supplier Device Package
UMT3
Frequency - Transition
800MHz
Base Product Number
Power - Max
200mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFR193L3E6327XTMA1Infineon Technologies7.888BFR193L3E6327XTMA1CT-ND0,26000 €Similar
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07330 €219,90 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €