
2SC4620TV2P | |
|---|---|
DigiKey Part Number | 2SC4620TV2P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC4620TV2P |
Description | TRANS NPN 400V 0.1A ATV |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 100 mA 20MHz 1 W Through Hole ATV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 10mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | ATV |

