
2SC4617TLR | |
|---|---|
DigiKey Part Number | 2SC4617TLRTR-ND - Tape & Reel (TR) 2SC4617TLRCT-ND - Cut Tape (CT) 2SC4617TLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4617TLR |
Description | TRANS NPN 50V 0.15A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4617TLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08960 € | 8,96 € |
| 500 | 0,06592 € | 32,96 € |
| 1.000 | 0,05825 € | 58,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04847 € | 145,41 € |
| 6.000 | 0,04353 € | 261,18 € |
| 9.000 | 0,04101 € | 369,09 € |
| 15.000 | 0,03818 € | 572,70 € |
| 21.000 | 0,03650 € | 766,50 € |
| 30.000 | 0,03487 € | 1.046,10 € |
| 75.000 | 0,03128 € | 2.346,00 € |
| 150.000 | 0,02907 € | 4.360,50 € |
| 300.000 | 0,02797 € | 8.391,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



