
2SC4115STPS | |
|---|---|
DigiKey Part Number | 2SC4115STPS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC4115STPS |
Description | TRANS NPN 20V 2A SPT |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 290MHz 400 mW Through Hole SPT |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Mfr | Power - Max 400 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 290MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case SC-72 Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SPT |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

