
2SC4102U3T106S | |
|---|---|
DigiKey Part Number | 846-2SC4102U3T106STR-ND - Tape & Reel (TR) 846-2SC4102U3T106SCT-ND - Cut Tape (CT) 846-2SC4102U3T106SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4102U3T106S |
Description | TRANS NPN 120V 0.05A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09858 € | 295,74 € |
| 6.000 | 0,08955 € | 537,30 € |
| 9.000 | 0,08494 € | 764,46 € |
| 15.000 | 0,07977 € | 1.196,55 € |
| 21.000 | 0,07670 € | 1.610,70 € |
| 30.000 | 0,07372 € | 2.211,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16430 € | 16,43 € |
| 500 | 0,12318 € | 61,59 € |
| 1.000 | 0,10991 € | 109,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17420 € | 17,42 € |
| 500 | 0,13058 € | 65,29 € |
| 1.000 | 0,11651 € | 116,51 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

