
2SC4102U3T106R | |
|---|---|
DigiKey Part Number | 846-2SC4102U3T106RTR-ND - Tape & Reel (TR) 846-2SC4102U3T106RCT-ND - Cut Tape (CT) 846-2SC4102U3T106RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4102U3T106R |
Description | TRANS NPN 120V 0.05A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17200 € | 17,20 € |
| 500 | 0,12896 € | 64,48 € |
| 1.000 | 0,11506 € | 115,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09736 € | 292,08 € |
| 6.000 | 0,08844 € | 530,64 € |
| 9.000 | 0,08389 € | 755,01 € |
| 15.000 | 0,07877 € | 1.181,55 € |
| 21.000 | 0,07575 € | 1.590,75 € |
| 30.000 | 0,07280 € | 2.184,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


