
2SC4097T106R | |
|---|---|
DigiKey Part Number | 2SC4097T106RTR-ND - Tape & Reel (TR) 2SC4097T106RCT-ND - Cut Tape (CT) 2SC4097T106RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4097T106R |
Description | TRANS NPN 32V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 500 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4097T106R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 10mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,15880 € | 15,88 € |
| 500 | 0,11874 € | 59,37 € |
| 1.000 | 0,10579 € | 105,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08931 € | 267,93 € |
| 6.000 | 0,08100 € | 486,00 € |
| 9.000 | 0,07676 € | 690,84 € |
| 15.000 | 0,07200 € | 1.080,00 € |
| 21.000 | 0,06918 € | 1.452,78 € |
| 30.000 | 0,06644 € | 1.993,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

