
2SC4081UBTLR | |
|---|---|
DigiKey Part Number | 2SC4081UBTLRTR-ND - Tape & Reel (TR) 2SC4081UBTLRCT-ND - Cut Tape (CT) 2SC4081UBTLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4081UBTLR |
Description | TRANS NPN 50V 0.15A UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4081UBTLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06570 € | 6,57 € |
| 500 | 0,04792 € | 23,96 € |
| 1.000 | 0,04216 € | 42,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03480 € | 104,40 € |
| 6.000 | 0,03108 € | 186,48 € |
| 9.000 | 0,02919 € | 262,71 € |
| 15.000 | 0,02705 € | 405,75 € |
| 21.000 | 0,02579 € | 541,59 € |
| 30.000 | 0,02455 € | 736,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |








