Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4081T106Q

DigiKey Part Number
2SC4081T106QTR-ND - Tape & Reel (TR)
2SC4081T106QCT-ND - Cut Tape (CT)
2SC4081T106QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4081T106Q
Description
TRANS NPN 50V 0.15A UMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC4081T106Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.917
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14400 €1,44 €
1000,08960 €8,96 €
5000,06592 €32,96 €
1.0000,05825 €58,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04847 €145,41 €
6.0000,04353 €261,18 €
9.0000,04101 €369,09 €
15.0000,03818 €572,70 €
21.0000,03650 €766,50 €
30.0000,03487 €1.046,10 €
75.0000,03128 €2.346,00 €
150.0000,02907 €4.360,50 €
300.0000,02797 €8.391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €