
2SC3838KT146P | |
|---|---|
DigiKey Part Number | 2SC3838KT146PTR-ND - Tape & Reel (TR) 2SC3838KT146PCT-ND - Cut Tape (CT) 2SC3838KT146PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3838KT146P |
Description | RF TRANS NPN 11V 3.2GHZ SMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 11V 50mA 3.2GHz 200mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3838KT146P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 11V | |
Frequency - Transition | 3.2GHz | |
Noise Figure (dB Typ @ f) | 3.5dB @ 500MHz | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17860 € | 17,86 € |
| 500 | 0,13400 € | 67,00 € |
| 1.000 | 0,11960 € | 119,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10127 € | 303,81 € |
| 6.000 | 0,09203 € | 552,18 € |
| 9.000 | 0,08733 € | 785,97 € |
| 15.000 | 0,08203 € | 1.230,45 € |
| 21.000 | 0,07890 € | 1.656,90 € |
| 30.000 | 0,07585 € | 2.275,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

