
2SC2412KT146R | |
|---|---|
DigiKey Part Number | 2SC2412KT146RTR-ND - Tape & Reel (TR) 2SC2412KT146RCT-ND - Cut Tape (CT) 2SC2412KT146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2412KT146R |
Description | TRANS NPN 50V 0.15A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC2412KT146R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PC4081S,115 | Nexperia USA Inc. | 4.354 | 1727-4794-1-ND | 0,16000 € | Similar |
| 2SC2712-BL,LF | Toshiba Semiconductor and Storage | 156 | 264-2SC2712-BL,LFCT-ND | 0,17000 € | Similar |
| 2SC2712-GR,LF | Toshiba Semiconductor and Storage | 30.645 | 2SC2712-GRLFCT-ND | 0,17000 € | Similar |
| 2SC2712-OTE85LF | Toshiba Semiconductor and Storage | 12.821 | 2SC2712-OTE85LFCT-ND | 0,17000 € | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 4.977 | 1801-BC847ARFGCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05016 € | 25,08 € |
| 1.000 | 0,04414 € | 44,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03643 € | 109,29 € |
| 6.000 | 0,03254 € | 195,24 € |
| 9.000 | 0,03055 € | 274,95 € |
| 15.000 | 0,02832 € | 424,80 € |
| 21.000 | 0,02699 € | 566,79 € |
| 30.000 | 0,02570 € | 771,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |








