Similar

2SC2389STPS | |
|---|---|
DigiKey Part Number | 2SC2389STPS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC2389STPS |
Description | TRANS NPN 120V 0.05A SPT |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 300 mW Through Hole SPT |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Packaging Tape & Reel (TR) | Power - Max 300 mW |
Part Status Obsolete | Frequency - Transition 140MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case SC-72 Formed Leads |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Supplier Device Package SPT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC1845FTA | onsemi | 39.127 | KSC1845FTACT-ND | 0,28000 € | Similar |


