Bipolar (BJT) Transistor NPN 32 V 500 mA 250MHz 300 mW Through Hole SPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC1741STPR

DigiKey Part Number
2SC1741STPR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SC1741STPR
Description
TRANS NPN 32V 0.5A SPT
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 500 mA 250MHz 300 mW Through Hole SPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 3V
Packaging
Tape & Box (TB)
Power - Max
300 mW
Part Status
Obsolete
Frequency - Transition
250MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
32 V
Package / Case
SC-72 Formed Leads
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Supplier Device Package
SPT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.