
2SC1740STPS | |
|---|---|
DigiKey Part Number | 2SC1740STPS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SC1740STPS |
Description | TRANS NPN 50V 0.15A SPT |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 300 mW Through Hole SPT |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 1mA, 6V |
Mfr | Power - Max 300 mW |
Packaging Tape & Box (TB) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-72 Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SPT |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC945YTA | onsemi | 14.131 | KSC945YTAFSCT-ND | 0,26000 € | Similar |


