2SC1740STPQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.414
Unit Price: 0,25000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 300 mW Through Hole SPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC1740STPQ

DigiKey Part Number
2SC1740STPQTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SC1740STPQ
Description
TRANS NPN 50V 0.15A SPT
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 300 mW Through Hole SPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
300 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
SC-72 Formed Leads
Supplier Device Package
SPT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes