
2SB1580T100 | |
|---|---|
DigiKey Part Number | 2SB1580T100TR-ND - Tape & Reel (TR) 2SB1580T100CT-ND - Cut Tape (CT) 2SB1580T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1580T100 |
Description | TRANS PNP DARL 100V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 50MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34972 € | 349,72 € |
| 2.000 | 0,32054 € | 641,08 € |
| 3.000 | 0,30567 € | 917,01 € |
| 5.000 | 0,28895 € | 1.444,75 € |
| 7.000 | 0,27906 € | 1.953,42 € |
| 10.000 | 0,26944 € | 2.694,40 € |
| 25.000 | 0,26786 € | 6.696,50 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


