Connector Header Surface Mount 20 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-20-F-SV-L-P

DigiKey Part Number
612-T1M-20-F-SV-L-PTR-ND - Tape & Reel (TR)
612-T1M-20-F-SV-L-PCT-ND - Cut Tape (CT)
612-T1M-20-F-SV-L-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-20-F-SV-L-P
Description
CONN HDR 1MM 20POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-20-F-SV-L-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3.3A per Contact
Voltage Rating
250VAC, 353VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,98100 €19,81 €
1001,68330 €168,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,42860 €571,44 €
8001,33394 €1.067,15 €
1.2001,26509 €1.518,11 €
2.0001,18333 €2.366,66 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €