Bipolar (BJT) Transistor 80 V 5 A 10 W Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor 80 V 5 A 10 W Surface Mount TO-252
TO-252

2SAR586D3FRATL

DigiKey Part Number
846-2SAR586D3FRATLTR-ND - Tape & Reel (TR)
846-2SAR586D3FRATLCT-ND - Cut Tape (CT)
846-2SAR586D3FRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR586D3FRATL
Description
TRANS PNP 80V 5A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 80 V 5 A 10 W Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
320mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 3V
Power - Max
10 W
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,48500 €14,85 €
1001,01940 €101,94 €
5000,82426 €412,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,68700 €1.717,50 €
5.0000,67342 €3.367,10 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €