Diode 80 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS380VMFHTE-17

DigiKey Part Number
1SS380VMFHTE-17TR-ND - Tape & Reel (TR)
1SS380VMFHTE-17CT-ND - Cut Tape (CT)
1SS380VMFHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS380VMFHTE-17
Description
DIODE STANDARD 80V 100MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
1SS380VMFHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 nA @ 80 V
Capacitance @ Vr, F
5pF @ 500mV, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 671
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,17100 €1,71 €
1000,11850 €11,85 €
5000,08790 €43,95 €
1.0000,07800 €78,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04781 €143,43 €
6.0000,04733 €283,98 €
9.0000,04328 €389,52 €
15.0000,04088 €613,20 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €