
1SS356TW11 | |
|---|---|
DigiKey Part Number | 1SS356TW11TR-ND - Tape & Reel (TR) 1SS356TW11CT-ND - Cut Tape (CT) 1SS356TW11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS356TW11 |
Description | RF DIODE STANDARD 35V 200MW UMD2 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA 200 mW UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS356TW11 Models |
Category | Capacitance @ Vr, F 1.2pF @ 6V, 1MHz |
Manufacturer Rohm Semiconductor | Resistance @ If, F 900mOhm @ 2mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 200 mW |
Part Status Not For New Designs | Operating Temperature 125°C (TJ) |
Diode Type Standard - Single | Package / Case SC-90, SOD-323F |
Voltage - Peak Reverse (Max) 35V | Supplier Device Package UMD2 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS356VMTE-17 | Rohm Semiconductor | 3.848 | 846-1SS356VMTE-17CT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11700 € | 11,70 € |
| 500 | 0,08680 € | 43,40 € |
| 1.000 | 0,07703 € | 77,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06459 € | 193,77 € |
| 6.000 | 0,05831 € | 349,86 € |
| 9.000 | 0,05510 € | 495,90 € |
| 15.000 | 0,05150 € | 772,50 € |
| 21.000 | 0,04974 € | 1.044,54 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

