Diode 80 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS355TE-17

DigiKey Part Number
1SS355TE-17TR-ND - Tape & Reel (TR)
1SS355TE-17CT-ND - Cut Tape (CT)
1SS355TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS355TE-17
Description
DIODE STANDARD 80V 100MA UMD2
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
1SS355TE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90.100
Check for Additional Incoming Stock
Last Time Buy Date: 10.07.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10800 €1,08 €
1000,06740 €6,74 €
5000,04918 €24,59 €
1.0000,04328 €43,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03861 €115,83 €
6.0000,03450 €207,00 €
9.0000,03240 €291,60 €
15.0000,03004 €450,60 €
21.0000,02864 €601,44 €
30.0000,02728 €818,40 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €