
1SS244T-72 | |
|---|---|
DigiKey Part Number | 1SS244T-72-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1SS244T-72 |
Description | DIODE STANDARD 220V 200MA MSD |
Customer Reference | |
Detailed Description | Diode 220 V 200mA Through Hole MSD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 220 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 220 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MSD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |


