1N4148T-73 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.480.145
Unit Price: 0,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 15
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 51.489
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 15.232
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 35.716
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 313.101
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 1.307.823
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04680 €
Datasheet

Similar


onsemi
In Stock: 105.148
Unit Price: 0,09000 €
Datasheet
Diode 75 V 150mA Through Hole GSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148T-73

DigiKey Part Number
1N4148T-73TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4148T-73
Description
DIODE STANDARD 75V 150MA GSD
Customer Reference
Detailed Description
Diode 75 V 150mA Through Hole GSD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
GSD
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes