Similar
Similar
Similar

1N4148T-72 | |
|---|---|
DigiKey Part Number | 1N4148T-72-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4148T-72 |
Description | DIODE STANDARD 75V 150MA GSD |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Through Hole GSD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package GSD |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148 | onsemi | 1.412.843 | 1N4148FS-ND | 0,08000 € | Similar |
| 1N4148-1 | Microchip Technology | 2.752 | 1N4148-1-ND | 0,63000 € | Similar |
| 1N4148-T26A | onsemi | 105.779 | 1N4148-T26ACT-ND | 0,08000 € | Similar |
| 1N4148-T50A | onsemi | 15.141 | 1N4148-T50ACT-ND | 0,08000 € | Similar |
| 1N4148-T50R | onsemi | 35.687 | 1N4148-T50RCT-ND | 0,08000 € | Similar |





