
1N4004AT-82 | |
|---|---|
DigiKey Part Number | 1N4004AT-82-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4004AT-82 |
Description | DIODE STANDARD 400V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4004G-T | Diodes Incorporated | 20.895 | 1N4004GDICT-ND | 0,23000 € | Direct |


