
ZL40818/DCE | |
|---|---|
DigiKey Part Number | 2156-ZL40818/DCE-ND |
Manufacturer | Zarlink |
Manufacturer Product Number | ZL40818/DCE |
Description | ZARLINK ANALOG CIRCUIT BIPOLAR |
Customer Reference | |
Detailed Description | RF IC Prescaler X-Band 10.5GHz ~ 13.5GHz Divide by 8 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zarlink | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Prescaler | |
Frequency | 10.5GHz ~ 13.5GHz | |
RF Type | X-Band | |
Secondary Attributes | Divide by 8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
| Bulk: | 4310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,82103 € | 259,83 € |
| Unit Price without VAT: | 3,82103 € |
|---|---|
| Unit Price with VAT: | 4,54703 € |

