RF IC Prescaler 0Hz ~ 6GHz Divide by 8 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40800DCE1

DigiKey Part Number
2156-ZL40800DCE1-ND
Manufacturer
Zarlink
Manufacturer Product Number
ZL40800DCE1
Description
ZARLINK FIFO 512X9 20NS ASYNC
Customer Reference
Detailed Description
RF IC Prescaler 0Hz ~ 6GHz Divide by 8 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zarlink
Series
Packaging
Bulk
Part Status
Obsolete
Function
Prescaler
Frequency
0Hz ~ 6GHz
RF Type
-
Secondary Attributes
Divide by 8
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:364
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2351,09298 €256,85 €
Unit Price without VAT:1,09298 €
Unit Price with VAT:1,30065 €