
ZL40120/DCA | |
|---|---|
DigiKey Part Number | 2156-ZL40120/DCA-ND |
Manufacturer | Zarlink |
Manufacturer Product Number | ZL40120/DCA |
Description | IC OPAMP CFA 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.4 mV |
Mfr | Current - Supply 3.3mA (x4 Channels) |
Series | Current - Output / Channel 65 mA |
Packaging Bulk | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 1100V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 280 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1.3 µA |
| Bulk: | 4127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,35984 € | 255,65 € |
| Unit Price without VAT: | 1,35984 € |
|---|---|
| Unit Price with VAT: | 1,61821 € |

