
Z0109MA,412 | |
|---|---|
DigiKey Part Number | 2156-Z0109MA,412-ND |
Manufacturer | |
Manufacturer Product Number | Z0109MA,412 |
Description | NOW WEEN - Z0109MA - 4 QUADRANT |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 |
| Bulk: | 41450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.982 | 0,12909 € | 255,86 € |
| Unit Price without VAT: | 0,12909 € |
|---|---|
| Unit Price with VAT: | 0,15362 € |

