
XTR114U | |
|---|---|
DigiKey Part Number | 2156-XTR114U-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | XTR114U |
Description | ANALOG CIRCUIT, BIPOLAR, PDSO14 |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input 2-Wire Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | 2-Wire | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Tube: | 4556 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,75579 € | 256,72 € |
| Unit Price without VAT: | 6,75579 € |
|---|---|
| Unit Price with VAT: | 8,03939 € |

