
XTR104AU | |
|---|---|
DigiKey Part Number | 2156-XTR104AU-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | XTR104AU |
Description | INSTRUMENTATION AMPLIFIER |
Customer Reference | |
Detailed Description | Current Transmitter IC Differential Input Output 16-SOIC |
Datasheet | Datasheet |
Category | Input Type Differential |
Manufacturer Burr Brown | Current - Supply 20 mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Current Transmitter | Supplier Device Package 16-SOIC |
| Tube: | 30698 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,29200 € | 255,22 € |
| Unit Price without VAT: | 7,29200 € |
|---|---|
| Unit Price with VAT: | 8,67748 € |

