
XTR101AP | |
|---|---|
DigiKey Part Number | 2156-XTR101AP-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | XTR101AP |
Description | XTR101 PRECISION, LOW DRIFT 4-20 |
Customer Reference | |
Detailed Description | Current Transmitter IC Differential Input Voltage Output 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Differential | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |

