
XR16L651IM | |
|---|---|
DigiKey Part Number | 2156-XR16L651IM-ND |
Manufacturer | Sipex |
Manufacturer Product Number | XR16L651IM |
Description | SIPEX VIDEO AMP 1 CHANNEL 1 FUNC |
Customer Reference | |
Detailed Description | UART IC Channel RS232, RS422, RS485 32 Byte 48-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sipex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Features | Counter, Internal Oscillator | |
FIFO's | 32 Byte | |
Protocol | RS232, RS422, RS485 | |
Data Rate (Max) | 2Mbps | |
Voltage - Supply | 5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-QFP | |
Supplier Device Package | 48-TQFP |
| Bulk: | 3211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,18420 € | 257,92 € |
| Unit Price without VAT: | 3,18420 € |
|---|---|
| Unit Price with VAT: | 3,78920 € |

