
XPC8260ZUIFBC | |
|---|---|
DigiKey Part Number | 2156-XPC8260ZUIFBC-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | XPC8260ZUIFBC |
Description | IC MPU MPC82XX 200MHZ 480TBGA |
Customer Reference | |
Detailed Description | PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 200MHz 480-TBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100Mbps (3) |
Series | Voltage - I/O 3.3V |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC G2 | Package / Case 480-LBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 480-TBGA (37.5x37.5) |
Speed 200MHz | Additional Interfaces I2C, SCC, SMC, SPI, UART, USART |
Co-Processors/DSP Communications; RISC CPM | Base Product Number |
RAM Controllers DRAM, SDRAM |
| Bulk: | 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,79000 € | 195,79 € |
| Unit Price without VAT: | 195,79000 € |
|---|---|
| Unit Price with VAT: | 232,99010 € |

