
XC7WT14GD,125 | |
|---|---|
DigiKey Part Number | 2156-XC7WT14GD125-ND |
Manufacturer | |
Manufacturer Product Number | XC7WT14GD,125 |
Description | IC INVERT SCHMITT 3CH 3INP 8XSON |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-XSON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (2x3) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Bulk: | 203800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 405 | 0,63684 € | 257,92 € |
| Unit Price without VAT: | 0,63684 € |
|---|---|
| Unit Price with VAT: | 0,75784 € |

