
XC68C812A4PV5 | |
|---|---|
DigiKey Part Number | 2156-XC68C812A4PV5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | XC68C812A4PV5 |
Description | 16-BIT, EEPROM, 5MHZ, HCMOS |
Customer Reference | |
Detailed Description | CPU12 - Microcontroller IC 16-Bit 2MHz FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Packaging Bulk | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CPU12 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 2MHz | Supplier Device Package 112-LQFP (20x20) |
Connectivity I2C, SCI | Package / Case 112-LQFP |
Number of I/O 91 | Base Product Number |
| Bulk: | 5766 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,30647 € | 260,21 € |
| Unit Price without VAT: | 15,30647 € |
|---|---|
| Unit Price with VAT: | 18,21470 € |

