
XC56302PV66 | |
|---|---|
DigiKey Part Number | 2156-XC56302PV66-ND |
Manufacturer | Motorola |
Manufacturer Product Number | XC56302PV66 |
Description | DSP, 24-EXT BIT, 66MHZ, CMOS, PQ |
Customer Reference | |
Detailed Description | DSP Digital Signal Processor (DSP) 66MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Interface | ESSI, Host Interface, SCI | |
Clock Rate | 66MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 42kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) |
| Bulk: | 2960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 89,23667 € | 267,71 € |
| Unit Price without VAT: | 89,23667 € |
|---|---|
| Unit Price with VAT: | 106,19164 € |

