XC3100 Field Programmable Gate Array (FPGA) IC 70 64160 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3190-5PC84I

DigiKey Part Number
2156-XC3190-5PC84I-ND
Manufacturer
Manufacturer Product Number
XC3190-5PC84I
Description
FPGA, 320 CLBS, 5000 GATES
Customer Reference
Detailed Description
XC3100 Field Programmable Gate Array (FPGA) IC 70 64160 84-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
64160
Mfr
Number of I/O
70
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
320
Supplier Device Package
84-PLCC (29.31x29.31)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:102
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1320,27000 €263,51 €
Unit Price without VAT:20,27000 €
Unit Price with VAT:24,12130 €