XC3100 Field Programmable Gate Array (FPGA) IC 144 64160 175-BPGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3190-3PP175C

DigiKey Part Number
2156-XC3190-3PP175C-ND
Manufacturer
Manufacturer Product Number
XC3190-3PP175C
Description
FPGA, 320 CLBS, 5000 GATES
Customer Reference
Detailed Description
XC3100 Field Programmable Gate Array (FPGA) IC 144 64160 175-BPGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
64160
Mfr
Number of I/O
144
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
320
Supplier Device Package
175-PGA (42.16x42.16)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 897
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:897
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
928,14000 €253,26 €
Unit Price without VAT:28,14000 €
Unit Price with VAT:33,48660 €