
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 320 | |
Total RAM Bits | 64160 | |
Number of I/O | 70 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 84-PLCC (29.31x29.31) |
| Bulk: | 67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,73188 € | 251,71 € |
| Unit Price without VAT: | 15,73188 € |
|---|---|
| Unit Price with VAT: | 18,72094 € |

